Filter Your Search
1 - 3 of 3 results
|
CPC1906Y
IXYS Corporation
|
$3.9473 | Yes | Yes | Transferred | 50 mA | 2 A | 2.5 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 300 mΩ | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS CORP | SIP-4 | compliant | 8541.40.95.00 | ||||||||||||
|
CPC1906Y
Littelfuse Inc
|
$4.8490 | Yes | Active | 50 mA | NO | THROUGH HOLE MOUNT | 2.5 kV | 900 mV | 3 mA | UL CERTIFIED | SINGLE | DC | 300 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | TIN | 10.16 mm | 21.082 mm | LITTELFUSE INC | compliant | LITTELFUSE | ||||||
|
CPC1906Y
IXYS Integrated Circuits Division
|
Check for Price | Yes | Yes | Transferred | 50 mA | 2 A | 2.5 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 300 mΩ | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 |