Filter Your Search
1 - 3 of 3 results
|
CPC2025NTR
IXYS Corporation
|
Check for Price | Yes | Transferred | 900 mV | DC | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | TR | 2.18 mm | 9.3 mm | IXYS CORP | compliant | 8541.40.95.00 | ||||||||||||||
|
CPC2025NTR
Littelfuse Inc
|
Check for Price | Yes | Active | 50 mA | YES | SURFACE MOUNT | 1.5 kV | 900 mV | 600 µA | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 30 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TR, EMBOSSED, 13 INCH | TIN | 2.184 mm | 9.347 mm | LITTELFUSE INC | compliant | 8541.40.95.00 | LITTELFUSE | ||
|
CPC2025NTR
IXYS Integrated Circuits Division
|
Check for Price | Transferred | TRANSISTOR OUTPUT SSR | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 |