Filter Your Search
1 - 2 of 2 results
|
CPCF0582K00JE32
Vishay Dale
|
$6.9317 | Yes | Yes | Active | 82 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 640.31 V | e3 | 225 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 813 µm | 4.5 mm | 5 mm | 25.48 mm | 13 mm | 8.99 mm | VISHAY INTERTECHNOLOGY INC | Radial, 5135 | compliant | EAR99 | 8533.21.00.90 | Vishay | ||
|
CPCF0582K00JE32
Vishay Intertechnologies
|
Check for Price | Yes | Active | 82 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 640.31 V | e3 | 225 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 813 µm | 4.5 mm | 5 mm | 25.48 mm | 13 mm | 8.99 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay |