Filter Your Search
1 - 10 of 12 results
|
CPCP-53.24OHM1%E01
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.24 Ω | 1 % | 5 W | 5135 | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL ALLOY | NO | 4.0249 V | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 4.5 mm | 5 mm | 25.48 mm | 13 mm | 8.99 mm | VISHAY INTERTECHNOLOGY INC | Radial, 5135 | compliant | EAR99 | |||
|
CPCP-53.9KOHM5%B32
Vishay Intertechnologies
|
Check for Price | No | Active | 3.9 kΩ | 5 % | 5 W | 5135 | THROUGH HOLE MOUNT | Radial | 20 ppm/°C | FIXED RESISTOR | METAL ALLOY | NO | 139.6424 V | e0 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 4.5 mm | 5 mm | 25.48 mm | 13 mm | 8.99 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||
|
CPCP-53.01KOHM1%B32
Vishay Intertechnologies
|
Check for Price | No | Active | 3.01 kΩ | 1 % | 5 W | 5135 | THROUGH HOLE MOUNT | Radial | 20 ppm/°C | FIXED RESISTOR | METAL ALLOY | NO | 122.6784 V | e0 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 4.5 mm | 5 mm | 25.48 mm | 13 mm | 8.99 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||
|
CPCP-5324OHM1%E32
Vishay Intertechnologies
|
Check for Price | Yes | Active | 324 Ω | 1 % | 5 W | 5135 | THROUGH HOLE MOUNT | Radial | 20 ppm/°C | FIXED RESISTOR | METAL ALLOY | NO | 40.2492 V | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 4.5 mm | 5 mm | 25.48 mm | 13 mm | 8.99 mm | VISHAY INTERTECHNOLOGY INC | Radial, 5135 | compliant | EAR99 | ||
|
CPCP-530OHM5%E32
Vishay Intertechnologies
|
Check for Price | Yes | Active | 30 Ω | 5 % | 5 W | 5135 | THROUGH HOLE MOUNT | Radial | 20 ppm/°C | FIXED RESISTOR | METAL ALLOY | NO | 12.2474 V | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 4.5 mm | 5 mm | 25.48 mm | 13 mm | 8.99 mm | VISHAY INTERTECHNOLOGY INC | Radial, 5135 | compliant | EAR99 | ||
|
CPCP-53.KOHM5%E01
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 122.4745 V | e3 | 275 °C | -65 °C | Fireproof | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 4.5 mm | 5 mm | 25.48 mm | 13 mm | 8.99 mm | VISHAY INTERTECHNOLOGY INC | Radial, 5135 | compliant | EAR99 | |||||
|
CPCP-53.65KOHM1%E32
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.65 kΩ | 1 % | 5 W | 5135 | THROUGH HOLE MOUNT | Radial | 20 ppm/°C | FIXED RESISTOR | METAL ALLOY | NO | 135.0926 V | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 4.5 mm | 5 mm | 25.48 mm | 13 mm | 8.99 mm | VISHAY INTERTECHNOLOGY INC | Radial, 5135 | compliant | EAR99 | ||
|
CPCP-53KOHM5%J01
Vishay Intertechnologies
|
Check for Price | No | Active | 3 kΩ | 5 % | 5 W | 5135 | THROUGH HOLE MOUNT | Radial | 20 ppm/°C | FIXED RESISTOR | METAL ALLOY | NO | 122.4745 V | e0 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 4.5 mm | 5 mm | 25.48 mm | 13 mm | 8.99 mm | VISHAY INTERTECHNOLOGY INC | Radial, 5135 | compliant | EAR99 | |||
|
CPCP-53.65KOHM1%E01
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.65 kΩ | 1 % | 5 W | 5135 | THROUGH HOLE MOUNT | Radial | 20 ppm/°C | FIXED RESISTOR | METAL ALLOY | NO | 135.0926 V | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 4.5 mm | 5 mm | 25.48 mm | 13 mm | 8.99 mm | VISHAY INTERTECHNOLOGY INC | Radial, 5135 | compliant | EAR99 | |||
|
CPCP-53.09OHM1%J01
Vishay Intertechnologies
|
Check for Price | No | Active | 3.09 Ω | 1 % | 5 W | 5135 | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL ALLOY | NO | 3.9306 V | e0 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 4.5 mm | 5 mm | 25.48 mm | 13 mm | 8.99 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |