Filter Your Search
1 - 2 of 2 results
|
CPCP0510R00JB321
Vishay Dale
|
$6.9317 | No | Active | 10 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF, NON INDUCTIVE | 70 °C | NO | 7.0711 V | e0 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 4.5 mm | 5 mm | 8.99 mm | 25.48 mm | 13 mm | VISHAY INTERTECHNOLOGY INC | Radial, 5135 | unknown | EAR99 | 8533.21.00.80 | Vishay | ||
|
CPCP0510R00JB321
Vishay Intertechnologies
|
Check for Price | No | Active | 10 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF, NON INDUCTIVE | 70 °C | NO | 7.0711 V | e0 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 4.5 mm | 5 mm | 8.99 mm | 25.48 mm | 13 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay |