Filter Your Search
1 - 2 of 2 results
|
CPF0201B105RE
TE Connectivity
|
$0.3114 | Yes | Active | 105 Ω | 0.1 % | 31 mW | 0201 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 15 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 230 µm | 580 µm | 290 µm | .58mm x .29mm x .23mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||||
|
CPF0201B105RE1
TE Connectivity
|
$0.3560 | Active | 105 Ω | 0.1 % | 31 mW | 0201 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 15 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 230 µm | 580 µm | 290 µm | .58mm x .29mm x .23mm | TE CONNECTIVITY LTD | CHIP | unknown | TE Connectivity | EAR99 | 8533.21.00.30 |