Filter Your Search
1 - 2 of 2 results
|
CPF0603B15RE1
TE Connectivity
|
$0.1568 | Yes | Yes | Active | 15 Ω | 0.1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | 1.55mm x .8mm x .45mm | TE CONNECTIVITY LTD | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | ||
|
CPF0603B15RE
TE Connectivity
|
Check for Price | Yes | Active | 15 Ω | 0.1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | 1.55mm x .8mm x .45mm | TE CONNECTIVITY LTD | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | TE Connectivity |