Filter Your Search
1 - 2 of 2 results
|
CPF0603B1R0E
TE Connectivity
|
$0.1650 | Yes | Active | 1 Ω | 0.1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | 1.55mm x .8mm x .45mm | TE CONNECTIVITY LTD | CHIP | unknown | TE Connectivity | ||
|
CPF0603B1R0E1
TE Connectivity
|
$0.1774 | Yes | Active | 1 Ω | 0.1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | 1.55mm x .8mm x .45mm | TE CONNECTIVITY LTD | CHIP | unknown | TE Connectivity |