Filter Your Search
1 - 2 of 2 results
|
CPF0805B1K5E1
TE Connectivity
|
$0.1907 | Yes | Yes | Active | 1.5 kΩ | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | 2mm x 1.25mm x .5mm | TE CONNECTIVITY LTD | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | ||
|
CPF0805B1K5E
TE Connectivity
|
Check for Price | Yes | Active | 1.5 kΩ | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | 2mm x 1.25mm x .5mm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | TE Connectivity |