Filter Your Search
1 - 1 of 1 results
|
CPPC4LZBP-40.0000MHZPD
Cardinal Components
|
Check for Price | Yes | Yes | Obsolete | 40 MHz | 50 % | 30 pF | 3.3 V | CMOS | CPP | TRI-STATE OUTPUT; TUBE, TAPE AND REEL | 4 ns | NO | 4 ns | 3.6 V | 3 V | 55/45 % | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | 13.2mm x 13.2mm x 5.6mm | CARDINAL COMPONENTS INC | compliant | Clock |