Filter Your Search
1 - 1 of 1 results
|
CPPDT7Z-B6-40.0000/125.0000
Cardinal Components
|
Check for Price | Yes | Yes | Active | 40 MHz | 100 % | 15 pF | 5 V | TTL | SYMMETRY MAX 55/45 IS ALSO AVILABLE; TAPE AND REEL | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.7mm | CARDINAL COMPONENTS INC | compliant | Clock |