Filter Your Search
1 - 2 of 2 results
|
CPPT1TB6-FREQ1TS
Cardinal Components
|
Check for Price | Yes | Yes | Obsolete | 100 % | 50 pF | 5 V | TTL | CPP | TRI-STATE; ENABLE/DISABLE FUNCTION; ALSO AVAILABLE IN 2.7 V; TUBE | 3.4 ns | NO | 40 MHz | 500 kHz | 3.4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | 20.8mm x 13.2mm x 5.08mm | CARDINAL COMPONENTS INC | compliant | Clock | |||
|
CPPT1T-B6-FREQ1TS
Cardinal Components
|
Check for Price | Yes | Yes | Active | 100 % | 50 pF | 5 V | TTL | CPP | TRI-STATE; ENABLE/DISABLE FUNCTION; ALSO AVAILABLE IN 2.7 V; TUBE | 3.4 ns | NO | 40 MHz | 500 kHz | 3.4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 70 °C | THROUGH HOLE MOUNT | NO | MATTE TIN (315) | 20.8mm x 13.2mm x 5.08mm | CARDINAL COMPONENTS INC | compliant | Clock | ROHS COMPLIANT, DIP-14/4 |