Filter Your Search
1 - 8 of 8 results
|
CPR1-020
Central Semiconductor Corp
|
Check for Price | No | No | Active | 1 A | 1.1 V | 2 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 40 A | 1 | 200 V | Not Qualified | E-XALF-W2 | e0 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | GPR-1A, 2 PIN | 2 | GPR-1A | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
CPR1-020TR
Central Semiconductor Corp
|
Check for Price | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 1 | Not Qualified | E-PALF-W2 | e0 | ISOLATED | 2 | PLASTIC/EPOXY | ELLIPTICAL | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||
|
CPR1-020BK
Central Semiconductor Corp
|
Check for Price | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | E-XALF-W2 | e0 | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | E-XALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||
|
CPR1020R00JE6630
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | NO | WIRE WOUND | FLAME PROOF | e3 | 275 °C | -65 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | Radial | BULK | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | Radial, | compliant | EAR99 | 8533.21.00.80 | Rectangular | 32 mm | 10 mm | 48 mm | 10 mm | 10 W | 40 °C | 20 Ω | FIXED RESISTOR | 400 ppm/°C | SNAP-IN | 5 % | ||||||||||||||||||||||||||
|
CPR1-020TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 1 A | 1.1 V | 2 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 40 A | 1 | 200 V | E-XALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | 2018-01-30 | ||||||||||||||||||||||||
|
CPR1020R00JE6632
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | NO | WIRE WOUND | e3 | 275 °C | -65 °C | THROUGH HOLE MOUNT | 2 | PCB Mount | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | VISHAY INTERTECHNOLOGY INC | PCB Mount, | compliant | EAR99 | 8533.21.00.80 | Rectangular | 32 mm | 10 mm | 48 mm | 10 mm | 10 W | 40 °C | 20 Ω | FIXED RESISTOR | 400 ppm/°C | SNAP-IN | 2 % | ||||||||||||||||||||||||||||
|
CPR10200R0KF10
Vishay Dale
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CPR1-020PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1 A | 1.1 V | 2 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 40 A | 1 | 200 V | E-XALF-W2 | e3 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | E-XALF-W2 | compliant | EAR99 | 8541.10.00.80 | 2018-01-30 |