Filter Your Search
1 - 10 of 16 results
|
CQ11BT-50.000MHZ-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 50 MHz | 100 % | 10 TTL, 15 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 4.5 V | 500 mV | 6 ns | NO | 100 ppm | 6 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.0mm | TRANSKO ELECTRONICS INC | compliant | Clock | |||||
|
CQ11BT-50.000MHZ
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 50 MHz | 100 % | 10 TTL, 15 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 4.5 V | 500 mV | 6 ns | NO | 100 ppm | 6 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.0mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||||||
|
CQ11BT-10.000MHZ-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | 10 MHz | 100 % | 10 TTL, 15 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 4.5 V | 500 mV | 6 ns | NO | 100 ppm | 6 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.0mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||||
|
CQ11BT-10.000MHZ-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 10 MHz | 100 % | 10 TTL, 15 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 4.5 V | 500 mV | 6 ns | NO | 100 ppm | 6 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.0mm | TRANSKO ELECTRONICS INC | compliant | Clock | |||||
|
CQ11BT-50.000MHZ
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 50 MHz | 100 % | 10 TTL, 15 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 4.5 V | 500 mV | 6 ns | NO | 100 ppm | 6 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.0mm | TRANSKO ELECTRONICS INC | compliant | Clock | ||||||
|
CQ11BT-10.000MHZ
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 10 MHz | 100 % | 10 TTL, 15 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 4.5 V | 500 mV | 6 ns | NO | 100 ppm | 6 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.0mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||||||
|
CQ11BT-FREQ-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | 100 % | 10 TTL, 15 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 4.5 V | 500 mV | 6 ns | NO | 100 ppm | 50 MHz | 1 MHz | 6 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.0mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | |||
|
CQ11BT-FREQ
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 100 % | 10 TTL, 15 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 4.5 V | 500 mV | 6 ns | NO | 100 ppm | 50 MHz | 1 MHz | 6 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.0mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | |||||
|
CQ11BT-FREQ-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 100 % | 10 TTL, 15 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 4.5 V | 500 mV | 6 ns | NO | 100 ppm | 50 MHz | 1 MHz | 6 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.0mm | TRANSKO ELECTRONICS INC | compliant | Clock | ||||
|
CQ11BT-1.000MHZ
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 1 MHz | 100 % | 10 TTL, 15 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 4.5 V | 500 mV | 6 ns | NO | 100 ppm | 6 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.0mm | TRANSKO ELECTRONICS INC | compliant | Clock |