Filter Your Search
1 - 1 of 1 results
|
CQ121WF1004T4E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0994 | Yes | Active | 1 MΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 6.35 mm | 3.2 mm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant |