Filter Your Search
1 - 7 of 7 results
|
CQ220-8NR
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 25 mA | 10 mA | 800 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 1.5 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
CQ220-8NFPTIN/LEAD
Central Semiconductor Corp
|
Check for Price | Obsolete | TRIAC | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | , | 2018-11-02 | |||||||||||||||||||||||||||||||
|
CQ220-8NFP
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 500 µA | 25 mA | 50 mA | 800 V | 8 A | TRIAC | SINGLE | 5 V/us | 2.5 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.30.00.80 | TO-220FP | TO-220AB | 3 | |||
|
CQ220-8N
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 1.5 mA | 25 mA | 25 mA | 800 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 200 V/us | 2.5 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | -65 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.30.00.80 | FLANGE MOUNT, R-PSFM-T3 | |||||
|
CQ220-8NTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | , | 2018-01-31 | |||||||||||||||||||||||||||||
|
CQ220-8NFPPBFREE
Central Semiconductor Corp
|
Check for Price | Obsolete | TRIAC | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | , | 2018-11-02 | |||||||||||||||||||||||||||||||
|
CQ220-8NPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | e3 | MATTE TIN OVER NICKEL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | , | 2018-01-31 |