Filter Your Search
1 - 7 of 7 results
|
CQX15
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8541.40.20.00 | |||||||||||||||||||||||||
|
CQX15
QT Optoelectronics
|
Check for Price | No | Obsolete | 100 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 15 deg | SINGLE | INFRARED LED | 300 ns | 3 V | GaAs | 60 m | e0 | 125 °C | -65 °C | ROUND | Tin/Lead (Sn/Pb) | QT OPTOELECTRONICS | unknown | 8541.40.20.00 | 3A001.A.2.B | |||||
|
CQX15
Harris Semiconductor
|
Check for Price | No | Obsolete | 100 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 5.4 mW | 15 deg | SINGLE | INFRARED LED | 300 ns | 3 V | GaAs | 60 m | e0 | 150 °C | -65 °C | CYLINDRICAL | Tin/Lead (Sn/Pb) | 4.67 mm | HARRIS SEMICONDUCTOR | unknown | 8541.40.20.00 | 3A001.A.2.A | |||
|
CQX15
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 5.4 mW | 15 deg | SINGLE | INFRARED LED | 300 ns | 3 V | GaAs | 60 m | 125 °C | -65 °C | ROUND | 4.67 mm | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.20.00 | 3A001.A.2.B | HERMETIC SEALED, TO-46, 2 PIN | ||||
|
CQX15
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8541.40.20.00 | |||||||||||||||||||||||||
|
CQX15
Light In Motion LLC
|
Check for Price | Contact Manufacturer | INFRARED LED | LIGHT IN MOTION LLC | unknown | 8541.40.20.00 | ||||||||||||||||||||||||
|
CQX15
Intersil Corporation
|
Check for Price | No | Transferred | 100 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 940 nm | 15 deg | 300 ns | 3 V | GaAs | 60 m | e0 | 150 °C | -60 °C | Tin/Lead (Sn/Pb) | INTERSIL CORP | not_compliant | 8541.40.20.00 | 3A001.A.2.A |