Filter Your Search
1 - 10 of 444 results
|
CR-03JL7---6R8
Viking Tech Corp
|
Check for Price | Yes | Active | 6.8 Ω | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | VIKING TECH CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
CR-03JL7---2R4
Viking Tech Corp
|
Check for Price | Yes | Active | 2.4 Ω | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | VIKING TECH CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
CR-03JL7-330
Liean-Gimn Enterprise Co Ltd
|
Check for Price | Contact Manufacturer | 33 Ω | 5 % | 100 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR-03(J) | 50 V | 125 °C | -55 °C | 2 | TR, Paper, 7 Inch | 450 µm | 1.6 mm | 800 µm | LIEAN-GIMN ENTERPRISE CO LTD | unknown | EAR99 | |||||||||||||
|
CR-03JL7---2M2-
SRT Resistor Technology Gmbh
|
Check for Price | Active | 2.2 MΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | SRT RESISTOR TECHNOLOGY GMBH | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
CR-03JL7-333
Liean-Gimn Enterprise Co Ltd
|
Check for Price | Contact Manufacturer | 33 kΩ | 5 % | 100 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR-03(J) | 50 V | 125 °C | -55 °C | 2 | TR, Paper, 7 Inch | 450 µm | 1.6 mm | 800 µm | LIEAN-GIMN ENTERPRISE CO LTD | unknown | EAR99 | |||||||||||||
|
CR-03JL7---3R3-
SRT Resistor Technology Gmbh
|
Check for Price | Active | 3.3 Ω | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | SRT RESISTOR TECHNOLOGY GMBH | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
CR-03JL7---16K-
SRT Resistor Technology Gmbh
|
Check for Price | Active | 16 kΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | SRT RESISTOR TECHNOLOGY GMBH | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
CR-03JL7-335
Liean-Gimn Enterprise Co Ltd
|
Check for Price | Contact Manufacturer | 3.3 MΩ | 5 % | 100 mW | 0603 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR-03(J) | 50 V | 125 °C | -55 °C | 2 | TR, Paper, 7 Inch | 450 µm | 1.6 mm | 800 µm | LIEAN-GIMN ENTERPRISE CO LTD | unknown | EAR99 | |||||||||||||
|
CR-03JL7---1M5
Viking Tech Corp
|
Check for Price | Yes | Active | 1.5 MΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | VIKING TECH CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
CR-03JL7-684
Liean-Gimn Enterprise Co Ltd
|
Check for Price | Contact Manufacturer | 680 kΩ | 5 % | 100 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR-03(J) | 50 V | 125 °C | -55 °C | 2 | TR, Paper, 7 Inch | 450 µm | 1.6 mm | 800 µm | LIEAN-GIMN ENTERPRISE CO LTD | unknown | EAR99 |