Filter Your Search
1 - 1 of 1 results
|
CR05BM-12A#BD0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 1.2 V | 500 A | 5 mA | 100 µA | 600 V | 630 mA | SCR | SINGLE | 800 mV | 8 A | 500 µA | 600 V | TO-92 | O-PBCY-T3 | e3 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | RENESAS ELECTRONICS CORP | TO-92 | , | 3 | PRSS0003DJ | compliant | EAR99 | 8541.30.00.80 | Renesas Electronics |