Filter Your Search
1 - 1 of 1 results
|
CR0603-FX-1500EAS
Bourns Inc
|
Check for Price | Yes | Obsolete | 150 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.6 mm | 800 µm | BOURNS INC | CHIP | compliant |