Filter Your Search
1 - 1 of 1 results
|
CR0603AF/-2R20EAS
Bourns Inc
|
Check for Price | Yes | Active | 2.2 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | BOURNS INC | compliant | EAR99 | 8533.21.00.30 | Bourns |