Filter Your Search
1 - 1 of 1 results
|
CR0805-10W-824JPT
VENKEL LTD
|
Check for Price | Yes | Active | 820 kΩ | 5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | PALLADIUM SILVER | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VENKEL LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |