Filter Your Search
1 - 2 of 2 results
|
CR0805F4K42P05
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Active | 4.42 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR | 70 °C | CR | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | EVER OHMS TECHNOLOGY CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Ever Ohms Tech | ||
|
CR0805F4K42P050.25W
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Active | 4.42 kΩ | 1 % | 250 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | EVER OHMS TECHNOLOGY CO LTD | compliant | EAR99 |