Filter Your Search
1 - 10 of 113 results
|
CR102201GV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 2.2 kΩ | 2 % | 63 mW | 0402 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | CR | 70 °C | YES | 50 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PAPER | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | |||||||||||
|
CR10-2201FT
ASJ Holdings Limited
|
Check for Price | Obsolete | FIXED RESISTOR | e0 | 2 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | ASJ PTE LTD | , | compliant | EAR99 | 8533.21.00.30 | |||||||||||||||||||||||||
|
CR10-220FV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Active | 22 Ω | 1 % | 63 mW | 0402 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 50 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PAPER | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | ||||||||||||||
|
CR102201FV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 2.2 kΩ | 1 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | WRAPAROUND | 350 µm | 1 mm | 500 µm | HOKURIKU ELECTRIC INDUSTRY CO LTD | , 0402 | unknown | EAR99 | 8533.21.00.30 | |||||
|
CR102203GV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 220 kΩ | 2 % | 63 mW | 0402 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | CR | 70 °C | YES | 50 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PAPER | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | |||||||||||
|
CR10-2203F-T
Kyocera AVX Components
|
Check for Price | Obsolete | 220 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | 125 °C | -55 °C | Rectangular | 2 | TR, Punched Paper, 7 Inch | WRAPAROUND | 500 µm | 1.6 mm | 800 µm | AVX CORP | unknown | EAR99 | ||||||||||
|
CR102200DB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 220 Ω | 0.5 % | 63 mW | 0402 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | CR | 70 °C | YES | 50 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | |||||||||||
|
CR102204JC
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 2.2 MΩ | 5 % | 63 mW | 0402 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | 70 °C | YES | 50 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | ||||||||||||
|
CR10-220GV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Active | 22 Ω | 2 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1 mm | 500 µm | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||
|
CR10-220JV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Active | 22 Ω | 5 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1 mm | 500 µm | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown |