Filter Your Search
1 - 2 of 2 results
|
CR16-115JB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Active | 1.1 MΩ | 5 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||
|
HCR16-115JB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 1.1 MΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | HCR16 | 70 °C | YES | 350 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP, ROHS COMPLIANT | unknown | EAR99 |