Parametric results for: CR16-1601-FY under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cr161601fy
Select parts from the table below to compare.
Compare
Compare
CR16-1601-FY-E
ASJ Holdings Limited
Check for Price Yes Active 1.6 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PUNCHED PAPER, 13 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm ASJ PTE LTD SMT, 0603 compliant EAR99 8533.21.00.30
CR16-1601-FY
ASJ Holdings Limited
Check for Price Yes Active 1.6 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 13 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm ASJ PTE LTD CHIP compliant EAR99 8533.21.00.30