Filter Your Search
1 - 10 of 10 results
|
CR162702FC
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 27 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 50 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | |||||||||||||
|
CR16-2702FL
ASJ Holdings Limited
|
Check for Price | Yes | Active | 27 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Punched Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ASJ PTE LTD | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | ||||
|
CR16-2702FF
ASJ Holdings Limited
|
Check for Price | Obsolete | FIXED RESISTOR | e0 | 2 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | ASJ PTE LTD | , | compliant | EAR99 | 8533.21.00.30 | ||||||||||||||||||||||||||
|
CR162702FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 27 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | FIXED RESISTOR | CR16 | 70 °C | YES | 50 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | , 0603 | unknown | ||||||||||||||
|
SCR16-2702FE
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 27 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | SCR16 | YES | 50 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, EMBOSSED | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | |||||||||||||||
|
CR162702FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 27 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | CR | 70 °C | YES | 50 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | ||||||||||||
|
SCR16-2702FV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 27 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | SCR16 | YES | 50 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PAPER | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | |||||||||||||||
|
CR162702FE
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 27 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | CR | 70 °C | YES | 50 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, EMBOSSED | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | ||||||||||||
|
CR16-2702FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 27 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | CR16 | 70 °C | YES | 50 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PAPER | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | ||||||||||||
|
CR162702FV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 27 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 50 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PAPER | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | , 0603 | unknown | EAR99 |