Filter Your Search
1 - 2 of 2 results
|
CR20-5R1JV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Active | 5.1 Ω | 5 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | |||||
|
CR205R1JV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 5.1 Ω | 5 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | HOKURIKU ELECTRIC INDUSTRY CO LTD | SMT, 0805 | unknown | EAR99 | 8533.21.00.30 |