Filter Your Search
1 - 3 of 3 results
|
CR203240B
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 324 Ω | 0.1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | MERITEK ELECTRONICS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
CR203240B0
Strong Capacitor Co Ltd
|
Check for Price | Contact Manufacturer | 324 Ω | 0.1 % | 750 mW | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR2010B | 200 V | 125 °C | -55 °C | 2 | 600 µm | 5 mm | 2.5 mm | STRONG CAPACITOR CO LTD | unknown | EAR99 | |||||||||||||||
|
CR203240B-13
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 324 Ω | 0.1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | MERITEK ELECTRONICS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |