Filter Your Search
1 - 3 of 3 results
|
CR21-10R0-FL
ASJ Holdings Limited
|
Check for Price | Yes | Active | 10 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Punched Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | ASJ PTE LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
CR21-10R0FL
ASJ Holdings Limited
|
Check for Price | Yes | Active | 10 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Punched Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | ASJ PTE LTD | SMT, 0805 | unknown | EAR99 | 8533.21.00.30 | ||
|
CR21-10R0-FL-E
ASJ Holdings Limited
|
Check for Price | Yes | Active | 10 Ω | 1 % | 125 mW | 0805 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | 500 µm | 2 mm | 1.25 mm | ASJ PTE LTD | compliant | EAR99 |