Filter Your Search
1 - 2 of 2 results
|
CR21-68R1F-T
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 68.1 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | AVX CORP | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
CR21-68R1FT
ASJ Holdings Limited
|
Check for Price | No | Obsolete | 68.1 Ω | 1 % | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | ASJ PTE LTD | , 0805 | compliant | EAR99 |