Filter Your Search
1 - 1 of 1 results
|
CR21-825JF
ASJ Holdings Limited
|
Check for Price | No | No | Obsolete | 8.2 MΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | ASJ PTE LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |