Filter Your Search
1 - 2 of 2 results
|
CR22-100D-2.54DSA(70)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | 100 | 2 | 2.54 mm | FEMALE | BOARD | GOLD | RIGHT ANGLE | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
CR22-100D-2.54DSA
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 100 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYCARBONATE | GOLD | RIGHT ANGLE | CARD EDGE CONNECTOR | POLARIZATION AVAILABLE | 1000VAC V | NO | 5 GΩ | NO | NO | e0 | NO | UL | 94V-0 | -30 °C | 85 °C | RECEPTACLE | TIN LEAD | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | HOLE .125-.137 | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.374 inch | 0.828 inch | 5.931 inch | 0.118 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 |