Filter Your Search
1 - 7 of 7 results
|
CRH0603-FW-2004ELF
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 2 MΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRH0603 | 70 °C | CRH | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | BOURNS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||
|
RCS0603F2004ES
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 2 MΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, 10 INCH | TIN OVER NICKEL | WRAPAROUND | 230 µm | 600 µm | 300 µm | SAMSUNG ELECTRO-MECHANICS | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
CR2010-FW-2004ELF
Bourns Inc
|
Check for Price | Yes | Active | 2 MΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Bourns | |||||||
|
CR2512-FW-2004ELF
Bourns Inc
|
Check for Price | Yes | Active | 2 MΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 6.3 mm | 3.2 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
CRH0603-FW-2004E
Bourns Inc
|
Check for Price | No | Obsolete | 2 MΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | CRH0603 | 70 °C | YES | 50 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER/PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | BOURNS INC | CHIP | compliant | EAR99 | |||||||||||||
|
CRH1206-FW-2004E
Bourns Inc
|
Check for Price | No | Obsolete | 2 MΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | CRH1206 | 70 °C | YES | 200 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER/PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | BOURNS INC | , 1206 | compliant | EAR99 | |||||||||||||
|
CRH0805-FW-2004E
Bourns Inc
|
Check for Price | No | Obsolete | 2 MΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | CRH0805 | 70 °C | YES | 100 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER/PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | BOURNS INC | CHIP | compliant | EAR99 |