Filter Your Search
1 - 1 of 1 results
|
CR3-060GPPPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 3 A | 1.2 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 150 A | 1 | O-PALF-W2 | e3 | DO-201AD | 150 °C | -65 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | 2018-01-31 |