Filter Your Search
1 - 10 of 20 results
|
CR3-060
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 3 A | 1.2 V | 5 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | 600 V | Not Qualified | O-PALF-W2 | e0 | DO-201AD | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
CR3-060GPPTR
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 3 A | 1.2 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 200 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-201AD | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
CR3-060GPPPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 3 A | 1.2 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 150 A | 1 | O-PALF-W2 | e3 | DO-201AD | 150 °C | -65 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | 2018-01-31 | ||||||||
|
CR306
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 mA | 18.9 V | RECTIFIER DIODE | SINGLE | NO | 8.4 kV | 1 | 250 A | 1 | 1 | 125 °C | 260 | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||
|
CR3-060TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 3 A | 1.2 V | 5 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | 600 V | O-PALF-W2 | e0 | DO-201AD | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | 2018-11-02 | ||||||||
|
CR3-060GPPTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 3 A | 1.2 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 150 A | 1 | O-PALF-W2 | e0 | DO-201AD | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.80 | 2018-01-31 | |||||||||||
|
CR3-060TR
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 3 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 200 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
CR306T
Diodes Incorporated
|
Check for Price | Obsolete | DIODES INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
CR3-060BK
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 3 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 200 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
CR3-060GPPBK
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 3 A | 1.2 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 200 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-201AD | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 |