Filter Your Search
1 - 2 of 2 results
|
CR32-33R0-FY
ASJ Holdings Limited
|
Check for Price | Yes | Active | 33 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 13 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | ASJ PTE LTD | CHIP | compliant | ||||
|
CR32-33R0-FY-E
ASJ Holdings Limited
|
Check for Price | Yes | Active | 33 Ω | 1 % | 250 mW | 1206 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | MATTE TIN OVER NICKEL | 550 µm | 3.1 mm | 1.6 mm | ASJ PTE LTD | SMT, 1206 | compliant | EAR99 |