Filter Your Search
1 - 10 of 12 results
|
CR3CM8D
Mitsubishi Electric
|
Check for Price | Obsolete | 3 kA | 1 mA | 200 µA | 400 V | SCR | 800 mV | 90 A | 110 °C | -40 °C | NO | MITSUBISHI ELECTRIC CORP | , | unknown | EAR99 | |||||||||||||||||||
|
CR3CM-8
Powerex Power Semiconductors
|
Check for Price | Obsolete | 3 kA | 1 mA | 200 µA | 400 V | 4.7 A | SCR | SINGLE | 800 mV | 90 A | 400 V | TO-202 | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | POWEREX INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | SFM | 3 | 8541.30.00.80 | ||
|
CR3CM8A
Mitsubishi Electric
|
Check for Price | Obsolete | 3 kA | 1 mA | 30 µA | 400 V | SCR | 800 mV | 90 A | 110 °C | -40 °C | NO | MITSUBISHI ELECTRIC CORP | , | unknown | EAR99 | |||||||||||||||||||
|
CR3CM-8AC
Mitsubishi Electric
|
Check for Price | Obsolete | 100 µA | 400 V | 4.7 A | SCR | SINGLE | 400 V | TO-202 | R-PSFM-T3 | Not Qualified | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MITSUBISHI ELECTRIC CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
CR3CM-8AB
Mitsubishi Electric
|
Check for Price | Obsolete | 50 µA | 400 V | 4.7 A | SCR | SINGLE | 400 V | TO-202 | R-PSFM-T3 | Not Qualified | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MITSUBISHI ELECTRIC CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
CR3CM-8BD
Mitsubishi Electric
|
Check for Price | Obsolete | 200 µA | 400 V | 4.7 A | SCR | SINGLE | 400 V | TO-202 | R-PSFM-T3 | Not Qualified | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MITSUBISHI ELECTRIC CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
CR3CM-8BC
Mitsubishi Electric
|
Check for Price | Obsolete | 100 µA | 400 V | 4.7 A | SCR | SINGLE | 400 V | TO-202 | R-PSFM-T3 | Not Qualified | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MITSUBISHI ELECTRIC CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
CR3CM-8
Mitsubishi Electric
|
Check for Price | Obsolete | 3 kA | 1 mA | 200 µA | 400 V | SCR | SINGLE | 800 mV | 90 A | TO-220 | R-PSFM-T | Not Qualified | 110 °C | -40 °C | 1 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MITSUBISHI ELECTRIC CORP | FLANGE MOUNT, R-PSFM-T | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
CR3CM8C
Mitsubishi Electric
|
Check for Price | Obsolete | 3 kA | 1 mA | 100 µA | 400 V | SCR | 800 mV | 90 A | 110 °C | -40 °C | NO | MITSUBISHI ELECTRIC CORP | , | unknown | EAR99 | |||||||||||||||||||
|
CR3CM8B
Mitsubishi Electric
|
Check for Price | Obsolete | 3 kA | 1 mA | 50 µA | 400 V | SCR | 800 mV | 90 A | 110 °C | -40 °C | NO | MITSUBISHI ELECTRIC CORP | , | unknown | EAR99 |