Filter Your Search
1 - 10 of 11 results
|
CR3PM-8BC
Mitsubishi Electric
|
Check for Price | Obsolete | 100 µA | 400 V | 4.7 A | SCR | SINGLE | 400 V | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MITSUBISHI ELECTRIC CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
CR3PM-8C
Renesas Electronics Corporation
|
Check for Price | Obsolete | 1.6 V | 3 kA | 2 mA | 100 µA | 400 V | SCR | 800 mV | 70 A | 125 °C | -40 °C | NO | RENESAS ELECTRONICS CORP | compliant | EAR99 | |||||||||||||||||||||||||||
|
CR3PM-8A
Renesas Electronics Corporation
|
Check for Price | Obsolete | 1.6 V | 3 kA | 2 mA | 30 µA | 400 V | SCR | 800 mV | 70 A | 125 °C | -40 °C | NO | RENESAS ELECTRONICS CORP | compliant | EAR99 | |||||||||||||||||||||||||||
|
CR3PM8C
Mitsubishi Electric
|
Check for Price | Obsolete | 3 kA | 2 mA | 100 µA | 400 V | SCR | 800 mV | 70 A | 125 °C | -40 °C | NO | MITSUBISHI ELECTRIC CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||
|
CR3PM-8
Mitsubishi Electric
|
Check for Price | Obsolete | 3 kA | 2 mA | 200 µA | 400 V | 4.71 A | SCR | SINGLE | 800 mV | 70 A | 400 V | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MITSUBISHI ELECTRIC CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | TO-220F | 3 | ||||||||||
|
CR3PM-8B
Renesas Electronics Corporation
|
Check for Price | Obsolete | 1.6 V | 3 kA | 2 mA | 50 µA | 400 V | SCR | 800 mV | 70 A | 125 °C | -40 °C | NO | RENESAS ELECTRONICS CORP | compliant | EAR99 | |||||||||||||||||||||||||||
|
CR3PM-8ME#B00
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | SCR | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | TO-220F(2) | 3 | PRSS0003AA | Renesas Electronics | ||||||||||||||||||||||||||||
|
CR3PM-8AC
Mitsubishi Electric
|
Check for Price | Obsolete | 100 µA | 400 V | 4.7 A | SCR | SINGLE | 400 V | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MITSUBISHI ELECTRIC CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
CR3PM-8AB
Mitsubishi Electric
|
Check for Price | Obsolete | 50 µA | 400 V | 4.7 A | SCR | SINGLE | 400 V | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MITSUBISHI ELECTRIC CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
CR3PM8B
Mitsubishi Electric
|
Check for Price | Obsolete | 3 kA | 2 mA | 50 µA | 400 V | SCR | 800 mV | 70 A | 125 °C | -40 °C | NO | MITSUBISHI ELECTRIC CORP | , | unknown | EAR99 |