Filter Your Search
1 - 5 of 5 results
|
CR40-120TIN/LEAD
Central Semiconductor Corp
|
Check for Price | Active | 40 A | 1.1 V | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | GENERAL PURPOSE | 800 A | 1 | 1.2 kV | O-MUPM-D1 | DO-5 | 150 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | 2020-04-23 | ||||||||
|
CR40-120RLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 40 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | GENERAL PURPOSE | 800 A | 1 | Not Qualified | O-MUPM-D1 | e3 | DO-5 | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | MATTE TIN | SOLDER LUG | UPPER | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | O-MUPM-D1 | |||||||
|
CR40-120R
Central Semiconductor Corp
|
Check for Price | No | No | Active | 40 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | GENERAL PURPOSE | 800 A | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-5 | 200 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
CR40-120PBFREE
Central Semiconductor Corp
|
Check for Price | Active | 40 A | 1.1 V | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | GENERAL PURPOSE | 800 A | 1 | 1.2 kV | O-MUPM-D1 | DO-5 | 150 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | 2020-04-23 | ||||||||
|
CR40-120
Central Semiconductor Corp
|
Check for Price | No | No | Active | 40 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | GENERAL PURPOSE | 800 A | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-5 | 200 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 |