Filter Your Search
1 - 1 of 1 results
|
CR50-000-ZK
ASJ Holdings Limited
|
Check for Price | Yes | Active | 750 mW | 2010 | SURFACE MOUNT | SMT | FIXED RESISTOR | THICK FILM/METAL GLAZE | RATED CURRENT (A): 2 | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 13 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | ASJ PTE LTD | SMT, 2010 | compliant | EAR99 |