Filter Your Search
1 - 10 of 2,507 results
|
CR50-1003-DE
ASJ Holdings Limited
|
Check for Price | Yes | Active | 100 kΩ | 0.5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 | ||||||
|
WCR501911FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 1.91 kΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | WCR64 | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | unknown | EAR99 | 8533.21.00.30 | CHIP | ||||||||||
|
CR50-153-GE-E
ASJ Holdings Limited
|
Check for Price | Yes | Contact Manufacturer | 15 kΩ | 2 % | 750 mW | 2010 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Plastic, 7 Inch | MATTE TIN OVER NICKEL | 550 µm | 5 mm | 2.5 mm | ASJ PTE LTD | compliant | EAR99 | |||||||||||
|
CHS080533M21%TCR50100VBULK
BREL International Components
|
Check for Price | Contact Manufacturer | 33.2 MΩ | 1 % | 125 mW | 0805 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CHS0805(50PPM) | CHS0805(50PPM) | 100 V | 125 °C | -55 °C | Chip | 2 | Bulk | 400 µm | 2 mm | 1.2 mm | BREL INTERNATIONAL INC | unknown | EAR99 | |||||||||||||
|
CR50-114-GE
ASJ Holdings Limited
|
Check for Price | Yes | Active | 110 kΩ | 2 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 | CHIP | ||||
|
CR50-1470-DE
ASJ Holdings Limited
|
Check for Price | Yes | Active | 147 Ω | 0.5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CHS251230M5%TCR501000VBULK
BREL International Components
|
Check for Price | Contact Manufacturer | 30 MΩ | 5 % | 600 mW | 2514 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CHS2512(50PPM) | CHS2512(50PPM) | 1 kV | 125 °C | -55 °C | Chip | 2 | Bulk | 600 µm | 6.3 mm | 3.5 mm | BREL INTERNATIONAL INC | unknown | EAR99 | |||||||||||||
|
WCR50103JV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 10 kΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | WCR64 | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, EMBOSSED | TIN OVER NICKEL | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | unknown | EAR99 | 8533.21.00.30 | CHIP | ||||||||||
|
CR50-184-JK
ASJ Holdings Limited
|
Check for Price | Yes | Active | 180 kΩ | 5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 13 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | ASJ PTE LTD | compliant | EAR99 | |||||||
|
CR50-10R0-FK-E
ASJ Holdings Limited
|
Check for Price | Yes | Active | 10 Ω | 1 % | 750 mW | 2010 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Embossed Plastic, 13 Inch | MATTE TIN OVER NICKEL | 550 µm | 5 mm | 2.5 mm | ASJ PTE LTD | compliant | EAR99 |