Filter Your Search
1 - 5 of 5 results
|
CR70U-015PBFREE
Central Semiconductor Corp
|
Check for Price | Active | 70 A | 975 mV | 50 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | ULTRA FAST RECOVERY | 1 kA | 1 | O-MUPM-D1 | DO-5 | 1 | 175 °C | -65 °C | 260 | 10 | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | 2018-11-02 | |||||||||||
|
CR70U-015
Central Semiconductor Corp
|
Check for Price | No | No | Active | 70 A | 975 mV | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 1 kA | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-5 | 175 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | DO-5 | DO-5, 1 PIN | 1 | |||||||
|
CR70U-015R
Central Semiconductor Corp
|
Check for Price | No | No | Active | 70 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 1 kA | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-5 | 175 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | DO-5 | DO-5, 1 PIN | 1 | ||||||||
|
CR70U-015TIN/LEAD
Central Semiconductor Corp
|
Check for Price | Active | 70 A | 975 mV | 50 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | ULTRA FAST RECOVERY | 1 kA | 1 | O-MUPM-D1 | e0 | DO-5 | 175 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | 2018-11-02 | ||||||||||||
|
CR70U-015RLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 70 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 1 kA | 1 | Not Qualified | O-MUPM-D1 | e3 | DO-5 | 175 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | MATTE TIN | SOLDER LUG | UPPER | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | DO-5 | DO-5, 1 PIN | 1 |