Filter Your Search
1 - 1 of 1 results
|
CR70U-020TIN/LEAD
Central Semiconductor Corp
|
Check for Price | Active | 70 A | 1.3 V | 75 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | ULTRA FAST RECOVERY | 1 kA | 1 | O-MUPM-D1 | e0 | DO-5 | 175 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | 2018-11-02 |