Filter Your Search
1 - 1 of 1 results
|
CRA2010-JZ-R010ELF
Bourns Inc
|
Check for Price | Yes | Obsolete | 10 mΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL ALLOY | CRA2010 | PRECISION | 70 °C | CRA | YES | e3 | 170 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | BOURNS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |