Parametric results for: CRCW040221K5FKED under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: crcw040221k5fked
Select parts from the table below to compare.
Compare
Compare
CRCW040221K5FKED
Vishay Intertechnologies
$0.0078 Yes Yes Active 21.5 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
CRCW040221K5FKED
Vishay Dale
$0.0187 Yes Active unknown Vishay
CRCW040221K5FKEDHP
Vishay Intertechnologies
Check for Price Yes Yes Active 21.5 kΩ 1 % 200 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE(V): 50 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 300 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
CRCW040221K5FKEDHP
Vishay Dale
Check for Price Active unknown Vishay
CRCW040221K5FKEDC
Vishay Intertechnologies
Check for Price Yes Active 21.5 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC COLTAGE(V): 50 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 300 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay