Filter Your Search
1 - 6 of 6 results
|
CRCW04024K75FKEDC
Vishay Intertechnologies
|
$0.0034 | Yes | Active | 4.75 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC COLTAGE(V): 50 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | |||||
|
CRCW04024K75FKED
Vishay Intertechnologies
|
$0.0077 | Yes | Yes | Active | 4.75 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | |||
|
CRCW04024K75FKEDHP
Vishay Intertechnologies
|
$0.0125 | Yes | Yes | Active | 4.75 kΩ | 1 % | 200 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE(V): 50 | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | ||
|
CRCW04024K75FKEDC
Vishay Dale
|
$0.0143 | Active | unknown | Vishay | ||||||||||||||||||||||||||||||||||
|
CRCW04024K75FKED
Vishay Dale
|
$0.0187 | Yes | Active | unknown | Vishay | |||||||||||||||||||||||||||||||||
|
CRCW04024K75FKEDHP
Vishay Dale
|
$0.0536 | Active | unknown | Vishay |