Filter Your Search
1 - 1 of 1 results
|
CRCW06032002R5%RT5
Vishay Intertechnologies
|
Check for Price | No | Active | 2 Ω | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 75 V | e0 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 11 1/4 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 |