Filter Your Search
1 - 3 of 3 results
|
CRCW08050000Z0EA
Vishay Intertechnologies
|
$0.0085 | Yes | Yes | Active | 125 mW | 0805 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED CURRENT: 2.5A | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | ||
|
CRCW08050000Z0EAC
Vishay Intertechnologies
|
$0.0319 | Yes | Active | 125 mW | 0805 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT: 2.5A | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | ||||
|
CRCW08050000Z0EAHP
Vishay Intertechnologies
|
$0.0577 | Yes | Yes | Active | 500 mW | 0805 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT: 6A | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay |