Filter Your Search
1 - 1 of 1 results
|
CRCW080550R0FKTA
Vishay Intertechnologies
|
Check for Price | No | Active | 50 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e0 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, HALOGEN FREE | not_compliant | EAR99 | 8533.21.00.30 | Vishay |